Filter Your Search
1 - 4 of 4 results
|
FOD817C3SD
onsemi
|
$0.2260 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817C3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | |||||
|
FOD817C.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||
|
FOD817C3SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs |