Filter Your Search
1 - 10 of 41 results
|
FP3015
API Technologies Corp
|
Check for Price | Active | 13 dBm | 2.5 | 18 dB | 2 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 2 GHz | 10 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | FP-4 | compliant | |||||||||||||||||||||||||||||||||||
|
FP3018
API Technologies Corp
|
Check for Price | Active | 13 dBm | 1.5 | 10 dB | 2.5 GHz | NARROW BAND MEDIUM POWER | I/P POWER-MAX (PEAK)=27DBM | 2.5 GHz | 2 GHz | 71 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
FP3018A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 18 V | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 15 V | ||||||||||||||||||||||||||||||||||||
|
FP3012A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 12 V | 17 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 10 V | ||||||||||||||||||||||||||||||||||||
|
FP3012
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 12 V | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 9.7 V | ||||||||||||||||||||||||||||||||||||
|
FP3016
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 16 V | 23.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 13 V | ||||||||||||||||||||||||||||||||||||
|
FP3016A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 16 V | 22.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 14 V | ||||||||||||||||||||||||||||||||||||
|
FP3013
Ledex
|
Check for Price | Transferred | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
FP301
SANYO Electric Co Ltd
|
Check for Price | Obsolete | YES | Not Qualified | R-PSSO-G3 | 150 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANYO ELECTRIC CO LTD | PCP5, 7 PIN | unknown | EAR99 | 8541.21.00.75 | 7 | COLLECTOR | 2 A | 25 V | SINGLE WITH BUILT-IN DIODE | 65 | NPN | 800 mW | 800 mW | SWITCHING | SILICON | 150 MHz | 400 mV | ||||||||||||||||||||
|
FP3011
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 11 V | 16.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 8.9 V |