Filter Your Search
1 - 1 of 1 results
|
FPDK05SR8003PSV
FDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 800 mV | 5.5 V | 3 V | 800 mV | 3.465 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10.4 W | R-XDMA-N8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | DILCC8,.7,80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | 2 mm | DUAL | 10.2 mm | 16.7 mm | 3.65 mm | FDK CORP | MODULE | ROHS COMPLIANT, SMD-8 | 8 | unknown | EAR99 |