Filter Your Search
1 - 3 of 3 results
|
FPF2027
Fairchild Semiconductor Corporation
|
$0.8600 | Yes | Yes | Transferred | 3.3 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1.5 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | CSP | CSP-6 | 6 | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
FPF2027
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 1.5 mm | 625 µm | ON SEMICONDUCTOR | CSP-6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FPF2027
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 1 | INDUSTRIAL | R-PBGA-B6 | e1 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1.5 mm | 625 µm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 1 MM, ROHS COMPLIANT, CSP-6 | 6 | unknown | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 150 mA | 5.5 V | 1.6 V | 3.3 V |