Parametric results for: FQI13N10 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: fqi13n10
Select parts from the table below to compare.
Compare
Compare
FQI13N10
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 12.8 A 180 mΩ 95 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 65 W 51.2 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 IN-LINE, R-PSIP-T3 3 unknown EAR99
FQI13N10L
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 12.8 A 200 mΩ FAST SWITCHING 95 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 65 W 51.2 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 IN-LINE, R-PSIP-T3 3 unknown EAR99
FQI13N10TU
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 12.8 A 180 mΩ 95 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 65 W 51.2 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 IN-LINE, R-PSIP-T3 3 unknown EAR99
FQI13N10LTU
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 12.8 A 200 mΩ 95 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 65 W 51.2 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 IN-LINE, R-PSIP-T3 3 unknown EAR99