Filter Your Search
1 - 8 of 8 results
|
FR125
Surge Components Inc
|
Check for Price | Obsolete | 12 A | 250 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
FR1256/HM/PH
NXP Semiconductors
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5 V | 5 V | ||||||||||||||||||||||||||||||||||||||||
|
FR125-CTV-010.0M
Connor-Winfield
|
Check for Price | Active | NO | CMOS | R-CDMA-P32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | DUAL | CONNOR WINFIELD CORP | MODULE | , | 32 | unknown | EAR99 | 8542.39.00.01 | 105.41 mm | 10 MHz | DMA | 10 MHz | 3.465 V | 3.135 V | 3.3 V | COMMERCIAL | 83.82 mm | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||
|
FR125-CTO-010.0M
Connor-Winfield
|
Check for Price | Active | NO | CMOS | R-CDMA-P32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | DUAL | CONNOR WINFIELD CORP | MODULE | , | 32 | unknown | EAR99 | 8542.39.00.01 | 105.41 mm | 10 MHz | DMA | 10 MHz | 3.465 V | 3.135 V | 3.3 V | COMMERCIAL | 83.82 mm | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||
|
FR125-COV-010.0M
Connor-Winfield
|
Check for Price | Active | NO | CMOS | R-CDMA-P32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | DUAL | CONNOR WINFIELD CORP | MODULE | , | 32 | unknown | EAR99 | 8542.39.00.01 | 105.41 mm | 10 MHz | DMA | 10 MHz | 3.465 V | 3.135 V | 3.3 V | COMMERCIAL | 83.82 mm | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||
|
FR1256/HM/IEC
NXP Semiconductors
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5 V | 5 V | ||||||||||||||||||||||||||||||||||||||||
|
FR125-COO-010.0M
Connor-Winfield
|
Check for Price | Active | NO | CMOS | R-CDMA-P32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | DUAL | CONNOR WINFIELD CORP | MODULE | , | 32 | unknown | EAR99 | 8542.39.00.01 | 105.41 mm | 10 MHz | DMA | 10 MHz | 3.465 V | 3.135 V | 3.3 V | COMMERCIAL | 83.82 mm | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||
|
HFR125
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 5 V | 250 ns | 1 µA | SILICON | 2.5 kV | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 2.5 kV | O-PALF-W2 | TS-16949 | DO-41 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |