Filter Your Search
1 - 10 of 49 results
|
FR605G
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
FR605G
Diodes Incorporated
|
Check for Price | No | Obsolete | 6 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
FR605GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR605G
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 6 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 300 A | 1 | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FR605G
JGD Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JGD SEMICONDUCTORS CO LTD | unknown | ||||||||||||||||||
|
FR605G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 6 A | 1.3 V | 250 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 250 A | 1 | 600 V | O-PALF-W2 | MIL-STD-202 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR605GP
Littelfuse Inc
|
Check for Price | No | Obsolete | 6 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 200 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||
|
FR605G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | O-PALF-W2 | 2 | |||||||||||||
|
FR605G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 250 A | 1 | Not Qualified | O-PALF-W2 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, R-6, 2 PIN | |||||||||||
|
FR605/G
RFE International Inc
|
Check for Price | Contact Manufacturer | 6 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 300 A | 1 | 150 °C | RFE INTERNATIONAL INC | compliant | EAR99 |