Filter Your Search
1 - 2 of 2 results
|
FS0118BA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 5 µA | 200 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 200 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0118BA
Fagor Electrónica
|
Check for Price | Active | SCR | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.30.00.80 |