Filter Your Search
1 - 4 of 4 results
|
FSBB10CH120D
onsemi
|
$30.5229 | Yes | Not Recommended | 15 V | NO | 20 A | AC MOTOR CONTROLLER | 1 | 8.5 mA | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-T27 | Not Qualified | e3 | 125 °C | -40 °C | 27 | UNSPECIFIED | MODULE,27LEAD,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 44 mm | 7.5 mm | 27 mm | ONSEMI | MODULE-27 | MODFJ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FSBB10CH120DF
onsemi
|
$34.8642 | Yes | Active | 15 V | NO | 20 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-XDMA-T27 | e3 | 27 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 44 mm | 7.5 mm | 26.8 mm | ONSEMI | MODULE-27 | MODFJ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
FSBB10CH120DF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 20 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-XDMA-T27 | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 44 mm | 7.5 mm | 26.8 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE-27 | 27LD, PDD STD, DBC, DOUBLE DIP TYPE, 1200V | compliant | EAR99 | 8541.29.00.95 | MODULE | 27 | |||||||||||
|
FSBB10CH120D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 20 A | AC MOTOR CONTROLLER | 1 | 8.5 mA | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-T27 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | MODULE,27LEAD,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 44 mm | 7.5 mm | 27 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE-27 | 27LD, PDD STD, DBC, DOUBLE DIP TYPE, 1200V | compliant | EAR99 | 8541.29.00.95 | MODULE | 27 |