Filter Your Search
1 - 3 of 3 results
|
FSQ0465RUWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 650 V | 8.5 V | 2 A | NO | SINGLE | 75.8 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | GREEN, TO-220, 6 PIN | 6 | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | not_compliant | EAR99 | 8541.29.00.95 | |||||
|
FSQ0465RUWDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5 V | 650 V | 8.5 V | 2 A | NO | SINGLE | 75.8 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | |||||||||
|
FSQ0465RUWDTU
onsemi
|
Check for Price | Yes | Obsolete | 2 A | NO | 75.8 kHz | SWITCHING REGULATOR | CURRENT-MODE | RESONANT CONTROL | 1 | OTHER | R-XZFM-T6 | 85 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ON SEMICONDUCTOR | TO-220F, 6 PIN | TO220A06 | compliant | EAR99 | 8542.39.00.01 |