Filter Your Search
1 - 1 of 1 results
|
FT200XD-R
FTDI Chip
|
Check for Price | Yes | Active | 0.425 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 9.1 mA | 5.5 V | 2.97 V | S-XDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | HVSON, SOLCC10,.12,20 | 10 | compliant | 8542.31.00.01 | FTDI Chip |