Filter Your Search
1 - 4 of 4 results
|
FTR-K2AK012T-OK
FUJITSU Limited
|
Check for Price | Active | 530 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 600 mV | 12 V | 16A@250VAC | 16A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
FTR-K2AK012T-OK
FUJITSU Component Ltd
|
Check for Price | Active | 530 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 600 mV | 12 V | 16A@250VAC | 16A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.50 | |||
|
FTR-K2AK012T
FUJITSU Component Ltd
|
Check for Price | Transferred | 530 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 600 mV | 12 V | 16A@250VAC | 16A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 11 mm | 25 mm | 24 mm | 24mm X 11mm X 25mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||
|
FTR-K2AK012T-OK
FUJITSU Semiconductor Limited
|
Check for Price | Active | 530 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 600 mV | 12 V | 16A@250VAC | 16A@30VDC | 15 ms | 5 ms | CSA; SEMKO; TV-5; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 11 mm | 25 mm | 24 mm | 24mm x 11mm x 25mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 |