Filter Your Search
1 - 7 of 7 results
|
FTSH-108-01-H-DV-K-TR
Samtec Inc
|
$5.5382 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
FTSH-108-01-H-DV-K
Samtec Inc
|
$5.7119 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-108-01-H-DV
Samtec Inc
|
$5.8176 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: GOLD (3) | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
FTSH-108-01-H-DV-K-P-TR
Samtec Inc
|
$5.8384 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
FTSH-108-01-H-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
FTSH-108-01-H-DV-A-P-TR
Samtec Inc
|
Check for Price | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||
|
FTSH-108-01-H-DV-P
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: GOLD (3) | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.4 inch | SAMTEC INC | unknown | SAMTEC |