Filter Your Search
1 - 8 of 8 results
|
FTSH-118-04-F-DH-A-C
Samtec Inc
|
$3.8930 | Yes | Active | 36 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
FTSH-118-04-F-DH-TR
Samtec Inc
|
$4.0600 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||
|
FTSH-118-04-F-DH-C-TR
Samtec Inc
|
$4.2600 | Yes | Active | 36 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
FTSH-118-04-F-DH-A-TR
Samtec Inc
|
$4.5000 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.9 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
FTSH-118-04-F-DH-A-C-TR
Samtec Inc
|
$4.6757 | Yes | Active | 36 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
FTSH-118-04-F-DH-C
Samtec Inc
|
$5.1800 | Yes | Active | 36 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.14 inch | 0.309 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FTSH-118-04-F-DH
Samtec Inc
|
$5.4610 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
FTSH-118-04-F-DH-A
Samtec Inc
|
$5.7841 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.9 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |