Filter Your Search
1 - 2 of 2 results
|
HFW1201D00
TE Connectivity
|
$103.7148 | No | Active | 26.5 V | 684 mW | 1.25 kΩ | 2 A | 115 V | 28 V | 2 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | RF RELAY | DC | 26 mA | 19.4 V | 980 mV | 32 V | .3A@115VAC | 2A@28VDC | Random | 0.4 dB | 10 GΩ | 23 dB | 6 ms | 6 ms | 6 ms | 1.19 | MIL-R-39016/6 | -65 °C | 125 °C | AC/DC | Silver Alloy | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
FW1201D00
TE Connectivity
|
$152.4750 | No | Active | 790 mW | 200 Ω | 3 A | 115 V | 28 V | 3 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | RF RELAY | DC | 63 mA | 9.4 V | 490 mV | 12.6 V | 1A@115VAC | 3A@28VDC | 0.4 dB | 23 dB | 8 ms | 8 ms | 16 ms | 1.19 | MIL-R-5757/10 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 10.16 mm | 22.23 mm | 20.32 mm | 20.32mm X 10.16mm X 22.23mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |