Filter Your Search
1 - 10 of 457 results
|
LDEDC2220MA5N00
KEMET Corporation
|
$0.4985 | Yes | Yes | Active | 22 nF | 63 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | 1.7 mm | 4.7 mm | 3.3 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||||||
|
LDEDC2220KA5N00
KEMET Corporation
|
$0.5935 | Yes | Yes | Active | 22 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | 1.7 mm | 4.7 mm | 3.3 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||||||
|
DC22.2121.111
Schurter Electronic Components
|
$23.4874 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||
|
DC22.1121.111
Schurter Electronic Components
|
$23.4874 | Yes | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 1A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | ||||||||||||||||||||||||||
|
DC22.2123.111
Schurter Electronic Components
|
$31.7511 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||
|
DC22.6111.111
Schurter Electronic Components
|
$42.3050 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 6A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||
|
DC22.2111.111
Schurter Electronic Components
|
$42.3050 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||
|
DC22.4111.111
Schurter Electronic Components
|
$42.3050 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 4A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | ||||||||||||||||||||||||||
|
DC22.1111.111
Schurter Electronic Components
|
$42.3050 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 1A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||
|
DC22.2221.111
Schurter Electronic Components
|
$44.5300 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 |