Filter Your Search
1 - 2 of 2 results
|
G2R-2-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 1.1 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 3.6 V | 24 V | 5A@380VAC | 5A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||
|
G2R-2-24VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 260 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):19.2 V , COIL RELEASE VOLTAGE(AC): 7.2 V | 47 mA | 24 V | 5A@380VAC | 5A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |