Filter Your Search
1 - 2 of 2 results
|
G3VM-401DY1
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 120 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics | ||
|
G3VM-401DY1(TR05)
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 120 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics |