Filter Your Search
1 - 2 of 2 results
|
G6B-2014P-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 300 mW | 83.3 Ω | 30 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4 V | 500 mV | 5 V | 5A@30VDC | 10 ms | 10 ms | CSA; UL | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
G6B-2014P-USDC5
OMRON Corporation
|
Check for Price | Yes | Active | 300 mW | 83.3 Ω | 30 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4 V | 500 mV | 5 V | 5A@30VDC | 10 ms | 10 ms | CSA; UL | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |