Filter Your Search
1 - 3 of 3 results
|
G6C-1114P-USDC12V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G6C-1114P-USDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 2500VA@380VAC | 10A@250VAC | 300W@125VDC | 10A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
G6C-1114P-US-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 2500VA@380VAC | 10A@250VAC | 300W@125VDC | 10A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | 0.004000508001016002 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |