Filter Your Search
1 - 10 of 11 results
|
G8870CI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
G8870DI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
G8870PI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
G8870PI
GTE Microcircuits
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 7 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||
|
G8870-1PEI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||
|
G8870CI
GTE Microcircuits
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||
|
G8870-1DI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
G8870-1PI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||
|
G8870DI
GTE Microcircuits
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||
|
G8870-1CI
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 |