Filter Your Search
1 - 10 of 16 results
|
G8P-1A4P-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 27 Ω | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 185 mA | 3.75 V | 500 mV | 5 V | 30A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics | ||||||||||
|
G8P-1A4P-BG12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G8P-1A4P-BG-DC24
OMRON Corporation
|
Check for Price | Obsolete | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
G8P-1A4P24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G8P-1A4P-DC9
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 97 Ω | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 93 mA | 6.75 V | 900 mV | 9 V | 30A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | |||||||||||
|
G8P-1A4P-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 660 Ω | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 18 V | 2.4 V | 24 V | 30A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics | ||||||||||
|
G8P-1A4P48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G8P-1A4P-DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 2.48 kΩ | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 36 V | 4.8 V | 48 V | 30A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | |||||||||||
|
G8P-1A4P-BG24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
G8P-1A4P-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 900 mW | 155 Ω | 30 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 12 V | 30A@250VAC | 20A@28VDC | 100 mΩ | Random | 100 MΩ | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | Silver Alloy | PANEL MOUNT | 5 | 1 FORM A | NO | SOLDER | 27.7 mm | 20.1 mm | 32.1 mm | 32.1mm x 27.7mm x 20.1mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics |