Filter Your Search
1 - 10 of 457 results
|
LDEDC2220MA5N00
KEMET Corporation
|
$0.4985 | Yes | Yes | Active | 22 nF | 63 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | 1.7 mm | 4.7 mm | 3.3 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||||||||||||||
|
DC222J2K
US Sensor
|
$0.5920 | Transferred | THROUGH HOLE MOUNT | e3 | 2 | DISK PACKAGE | NO | TIN | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 2.252 kΩ | NTC THERMISTOR | RADIAL | 3890 K | TEMPERATURE SENSING | 10 % | |||||||||||||||||||||||||||||||||||||
|
LDEDC2220KA5N00
KEMET Corporation
|
$0.5935 | Yes | Yes | Active | 22 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | 1.7 mm | 4.7 mm | 3.3 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||||||||||||||
|
DC22.6123.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 6A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||||||||||
|
DC22.4123.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 4A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||||||||
|
DC22.2223.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||||||||
|
DC22.2111.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 2A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||||||||
|
DC22.6111.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 6A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | |||||||||||||||||||||||||||||||||||
|
DC22.1123.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 1A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 | ||||||||||||||||||||||||||||||||
|
DC22.4111.111
Schurter Electronic Components
|
$1.0000 | Yes | Active | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 4A, 125/250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | POLYETHYLENE | SOLDER | 3 |