Filter Your Search
1 - 1 of 1 results
|
GAL22V10D-4LJN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 167 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 75 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | Lattice Semiconductor |