Parametric results for: GAL22V10D15QJN under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gal22v10d15qjn
Select parts from the table below to compare.
Compare
Compare
GAL22V10D-15QJN
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 15 ns 22 10 11 10 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz 132 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e3 1 75 °C 245 40 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown 8542.39.00.01 Lattice Semiconductor