Filter Your Search
1 - 1 of 1 results
|
GD25Q127CWIG
GigaDevice Semiconductor (Beijing) Inc
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 50 µA | 27 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | GIGADEVICE SEMICONDUCTOR INC | WSON-8 | unknown |