Parametric results for: GDH08STR04 / 1-1571983-1 under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: gdh08str04
Select parts from the table below to compare.
Compare
Compare
GDH08STR04
TE Connectivity
$1.0000 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH ROCKER .025A@24VDC 100 mA ON-OFF 300VAC V 100 MΩ e4 -30 °C 85 °C PANEL MOUNT LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TR TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 6.18 mm 2.31 mm 11.28 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 TE Connectivity
GDH08STR04
TE's AMP
Check for Price Transferred 25 mA 24 V 1000 Cycle(s) 8 8PST LATCHED SLIDE DIP SWITCH .025A@24VDC e4 -30 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED NO GOLD SOLDER 6.2 mm 2.31 mm 11.28 mm TYCO ELECTRONICS AMP compliant EAR99 8536.50.90.65