Filter Your Search
1 - 2 of 2 results
|
GDH08STR04
TE Connectivity
|
$1.0000 | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | ROCKER | .025A@24VDC | 100 mA | ON-OFF | 300VAC V | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 6.18 mm | 2.31 mm | 11.28 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||
|
GDH08STR04
TE's AMP
|
Check for Price | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 8 | 8PST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | GOLD | SOLDER | 6.2 mm | 2.31 mm | 11.28 mm | TYCO ELECTRONICS AMP | compliant | EAR99 | 8536.50.90.65 |