Filter Your Search
1 - 10 of 16 results
|
GLAA01A2Y
Honeywell Sensing and Control
|
$35.9891 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||
|
GLAA01A2B
Honeywell Sensing and Control
|
$65.3513 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ADJUSTABLE LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | compliant | Honeywell | HONEYWELL SENSING AND CONTROL | EAR99 | 8536.50.70.00 | |||
|
GLAA01A2A
Honeywell Sensing and Control
|
$78.1067 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ADJUSTABLE LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | compliant | Honeywell | HONEYWELL SENSING AND CONTROL | EAR99 | 8536.50.70.00 | |||
|
GLAA01A2D
Honeywell Sensing and Control
|
$82.5916 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||
|
GLAA01A2D-F024
Honeywell Sensing and Control
|
$85.7789 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||
|
GLAA01A4J
Honeywell Sensing and Control
|
$124.4711 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||
|
GLAA01A1A
Honeywell Sensing and Control
|
$124.7898 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | compliant | HONEYWELL SENSING AND CONTROL | EAR99 | 8536.50.70.00 | ||||
|
GLAA01A-Q07
Honeywell Sensing and Control
|
$126.9022 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||
|
GLAA01A1B
Honeywell Sensing and Control
|
$126.9308 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | compliant | Honeywell | HONEYWELL SENSING AND CONTROL | EAR99 | 8536.50.70.00 | |||
|
GLAA01A
Honeywell Sensing and Control
|
$137.2699 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | compliant | Honeywell | HONEYWELL SENSING AND CONTROL | EAR99 | 8536.50.70.00 |