Filter Your Search
1 - 2 of 2 results
|
GLZ3.6A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 20 mA | 10 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1 kΩ | 1 V | 3.89 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
GLZ36A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 5 mA | 200 nA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 Ω | 250 Ω | 27 V | 10.72 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |