Filter Your Search
1 - 1 of 1 results
|
GRM43ER71E475KA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |