Filter Your Search
1 - 2 of 2 results
|
GRPM3L-25SCBRR2C-.140
Glenair Inc
|
Check for Price | No | Active | 25 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | STAINLESS STEEL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e0 | MIL | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.48 inch | 0.625 inch | 1.36 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
GRPM3L-25SCBRR2C-.140513
Glenair Inc
|
Check for Price | Yes | Active | 25 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | STAINLESS STEEL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.48 inch | 0.625 inch | 1.36 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |