Filter Your Search
1 - 2 of 2 results
|
GS71116AGP-8I
GSI Technology
|
$2.3637 | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | ||
|
GS71116AGP-8IT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 |