Filter Your Search
1 - 2 of 2 results
|
GS8128032GT-333IV
GSI Technology
|
Check for Price | Active | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | CACHE SRAM | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8128032GT-333IVT
GSI Technology
|
Check for Price | Active | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | CACHE SRAM | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 |