Parametric results for: GS82583ED36GK-550 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs82583ed36gk550
Select parts from the table below to compare.
Compare
Compare
GS82583ED36GK-550I
GSI Technology
Check for Price Yes Active 301.9899 Mbit 36 8MX36 1.2 V QDR SRAM 1 8000000 8.3886 M SYNCHRONOUS PARALLEL 1.25 V 1.15 V CMOS R-PBGA-B260 e1 260 PLASTIC/EPOXY HBGA RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 2.3 mm 22 mm 14 mm GSI TECHNOLOGY HBGA, compliant 3A991.B.2.B 8542.32.00.41
GS82583ED36GK-550
GSI Technology
Check for Price Yes Active 301.9899 Mbit 36 8MX36 1.2 V QDR SRAM 1 8000000 8.3886 M SYNCHRONOUS PARALLEL 1.25 V 1.15 V CMOS OTHER R-PBGA-B260 e1 85 °C 260 PLASTIC/EPOXY HBGA RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 2.3 mm 22 mm 14 mm GSI TECHNOLOGY HBGA, compliant 3A991.B.2.B 8542.32.00.41