Filter Your Search
1 - 8 of 8 results
|
GS8320Z36AGT-333I
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.5 ns | 333 MHz | ZBT SRAM | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 325 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | ||
|
GS8320Z36AGT-333
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.5 ns | 333 MHz | ZBT SRAM | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.3 V | 315 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS8320Z36AGT-333VT
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 2.5V | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 285 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS8320Z36AGT-333IT
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 325 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8320Z36AGT-333V
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 2.5 | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 285 µA | 2 V | 1.7 V | CMOS | OTHER | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS8320Z36AGT-333T
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.3 V | 315 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS8320Z36AGT-333IV
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 2.5 | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 1.7 V | 295 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS8320Z36AGT-333IVT
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 2.5V | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 1.7 V | 295 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |