Filter Your Search
1 - 1 of 1 results
|
GS8673ED18BK-500I
GSI Technology
|
Check for Price | No | Not Recommended | 75.4975 Mbit | 18 | 4MX18 | 1.3 V | DDR SRAM | IT ALSO OPERATES AT 1.35 V TYPICAL VOLTAGE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.25 V | CMOS | R-PBGA-B260 | NOT SPECIFIED | NOT SPECIFIED | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 |