Filter Your Search
1 - 4 of 4 results
|
GS88136CGD-150IV
GSI Technology
|
Check for Price | Yes | Active | 8.3886 Mbit | 32 | 256KX32 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LQFP | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LQFP, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS88136CGD-150I
GSI Technology
|
Check for Price | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | |||
|
GS88136CGD-150IT
GSI Technology
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
GS88136CGD-150IVT
GSI Technology
|
Check for Price | Active | 8.3886 Mbit | 32 | 256KX32 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LQFP | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LQFP, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |