Filter Your Search
1 - 2 of 2 results
|
HA2-5177A-2
Intersil Corporation
|
Check for Price | Obsolete | 60 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.5 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
HA2-5177A-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 0.8 V/us | 4 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -20 V | 0.5 V/us | 20 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |