Filter Your Search
1 - 3 of 3 results
|
HA4-5101/883
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 6 V/us | 20 V | MILITARY | 100000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA4-5101/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 6 V/us | 20 V | MILITARY | 10000 | 100000 | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | CERAMIC, LCC-20 | |||||
|
HA4-5101/883
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 3 mV | 10 V/us | 200 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 6 V/us | 20 V | MILITARY | 10000 | 100000 | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | 20 | unknown | EAR99 | 8542.33.00.01 | CERAMIC, LCC-20 |