Filter Your Search
1 - 1 of 1 results
|
HBS101M1HBK-1010
Lelon Electronics Corp
|
Check for Price | Yes | Active | 100 µF | 50 V | 160 mA | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 50 µA | 0.1 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 10 mm | LELON ELECTRONICS CORP | RADIAL LEADED | unknown |