Filter Your Search
1 - 2 of 2 results
|
HC37-1251SM
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.25 µH | 2.5 mΩ | 20 % | YES | 1 kHz | 17.4 A | 260 MHz | 6161 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -30 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 9.4 mm | 15.62 mm | 15.62 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
HC37-1251SMLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.25 µH | 2.5 mΩ | 20 % | YES | 1 kHz | 17.4 A | 260 MHz | 6161 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -30 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 9.4 mm | 15.62 mm | 15.62 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |