Filter Your Search
1 - 1 of 1 results
|
HCF4015BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 320 ns | 2 | 4 | YES | SOP | 3 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK AND CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | TRUE | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |