Filter Your Search
1 - 9 of 9 results
|
HCF4066BM
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 1.2 kΩ | 70 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
HCF4066BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCF4066BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 5 Ω | 70 ns | SPST | MOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | STMicroelectronics | ||||
|
HCF4066BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 15 V | YES | 240 Ω | 5 Ω | 30 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 30 µA | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, LDCC20,.4SQ | compliant | 8542.39.00.01 | QLCC | 20 | ||||||
|
HCF4066BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 5 Ω | 70 ns | SPST | MOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | STMicroelectronics | |||||
|
HCF4066BF
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 70 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | ||||||||||||||||||
|
HCF4066BE
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 | 4 | e0 | 14 | PLASTIC/EPOXY | DIP | IN-LINE | TIN LEAD | DUAL | STMICROELECTRONICS | , | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
HCF4066BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCF4066BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |