Filter Your Search
1 - 3 of 3 results
|
HCPL-0700-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.75 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 300 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
HCPL-0700-300E
Avago Technologies
|
Check for Price | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 300 % | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
HCPL-0700-300E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 300 % | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs |