Filter Your Search
1 - 10 of 29 results
|
HCPL-070A-000E
Avago Technologies
|
$1.3400 | Yes | Yes | Active | 20 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-070A-000E
Broadcom Limited
|
$1.7410 | Yes | Active | 20 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-070A
Broadcom Limited
|
$2.0805 | No | Active | 5 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-070A-500E
Broadcom Limited
|
$2.2376 | Yes | Active | 20 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-070A
Avago Technologies
|
$2.7086 | No | No | Active | 5 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-070A020
Hewlett Packard Co
|
Check for Price | Obsolete | 5 mA | 60 mA | 5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-070A-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 mA | 1.5 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 500 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
HCPL-070A-060
Avago Technologies
|
Check for Price | No | No | Active | 5 mA | 60 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | IC Outputs | ||||||||||||||
|
HCPL-070A-560E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-070A-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE | 500 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE, SOIC-8 | unknown | 8541.40.80.00 | IC Outputs |