Filter Your Search
1 - 10 of 159 results
|
HCPL2530
Fairchild Semiconductor Corporation
|
$0.8226 | Yes | Yes | Transferred | 30 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 1.5 µs | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL2530S
Fairchild Semiconductor Corporation
|
$1.0630 | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | ||||||||||||||||
|
HCPL2530
onsemi
|
$1.1671 | Yes | Obsolete | 30 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 1.5 µs | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2530M
onsemi
|
$1.2317 | Yes | Active | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||||
|
HCPL-2530-000E
Broadcom Limited
|
$1.4456 | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 1.5 µs | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-2530
Broadcom Limited
|
$1.5129 | No | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 1.5 µs | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
HCPL2530S
onsemi
|
$1.5459 | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2 µs | e3 | 70 °C | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2530SM
onsemi
|
$1.6505 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||||
|
HCPL2530SD
onsemi
|
$1.7326 | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2 µs | e3 | 70 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2530SDM
onsemi
|
$1.8077 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi |