Parametric results for: HCPL-4661-500E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hcpl4661500e
Select parts from the table below to compare.
Compare
Compare
HCPL-4661-500E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 15 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 Tin (Sn) AGILENT TECHNOLOGIES INC 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-4661-500E
Avago Technologies
Check for Price Yes Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4661-500E
Broadcom Limited
Check for Price Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies