Filter Your Search
1 - 1 of 1 results
|
HD100141F
Hitachi Ltd
|
Check for Price | No | Obsolete | -4.5 V | 2.1 ns | 1 | 8 | YES | QFF | 380 MHz | 3 pF | BIDIRECTIONAL | POSITIVE EDGE | 100K | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 380 MHz | TRUE | 238 mA | -4.8 V | -4.2 V | OTHER | S-CQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.38 mm | 9.78 mm | 9.78 mm | HITACHI LTD | QFP | QFF, QFL24,.4SQ | 24 | unknown | 8542.39.00.01 |