Filter Your Search
1 - 2 of 2 results
|
HD100150
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.7 ns | 1 | 6 | NO | DIP | 3 pF | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | WITH DUAL LATCH ENABLE | COMPLEMENTARY | 159 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8 mm | 10.16 mm | 30.3 mm | HITACHI LTD | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | ||
|
HD100150F
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.5 ns | 1 | 6 | YES | QFF | 3 pF | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | WITH DUAL LATCH ENABLE | COMPLEMENTARY | 159 mA | OTHER | S-CQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.38 mm | 9.78 mm | 9.78 mm | HITACHI LTD | QFP | QFF, QFL24,.4SQ | 24 | unknown | 8542.39.00.01 |